
Macreadys LLFZS2268567 technical specifications.
| Height | 10mm |
| Length | 2m |
| Material | Stainless Steel |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Macreadys LLFZS2268567 to view detailed technical specifications.
No datasheet is available for this part.