
Macromatic ARP240A6R technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Height | 79mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Macromatic ARP240A6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
