Macromatic COKP05A62 technical specifications.
| Approvals | UL, CE |
| Current Rating | 10A |
| Max Supply Current | 5A |
| Max Supply Voltage (AC) | 120V |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CO |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic COKP05A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.