Macromatic PAP208 technical specifications.
| Current Rating | 10A |
| Number of Inputs | 1 |
| Power Consumption | 40W |
| Series | PAP Series |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic PAP208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.