
This 120V relay has a single pole and a SPST throw configuration. It is designed for socket mount and has a maximum operating temperature of 65°C. The relay is UL approved and RoHS compliant. It measures 43mm in width, 80mm in height, and 60mm in depth.
Macromatic SFP120C100 technical specifications.
| Approvals | UL |
| Coil Voltage (AC) | 120V |
| Depth | 60mm |
| Height | 80mm |
| Max Operating Temperature | 65°C |
| Mount | Socketable, Socket |
| Number of Poles | 1 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFP |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Macromatic SFP120C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.