
Macromatic TAA1U technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TAA1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
