Macromatic VWKE024D technical specifications.
| Height | 90mm |
| Power Consumption | 3W |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Macromatic VWKE024D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.