
Macromatic VWKP024D technical specifications.
| Approvals | UL, CE |
| Current Rating | 10A |
| Mount | Socket |
| Power Consumption | 3W |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic VWKP024D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
