The MX25L51245G is a 512Mb CMOS MXSMIO (Serial Multi I/O) Flash memory featuring single, dual, and quad I/O support. It operates on a 3V power supply and supports high-speed clock frequencies up to 166MHz. The device is designed for high-performance applications with Double Transfer Rate (DTR) mode and Quad Peripheral Interface (QPI) support, offering non-volatile storage with advanced sector protection functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX25L51245GXDI-08G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Density | 512Mb |
| Voltage - Supply | 2.7 ~ 3.6V |
| Clock Frequency | 166MHz |
| Operating Temperature | -40 ~ 85°C |
| Interface | SPI, Dual I/O, Quad I/O, QPI, DTR |
| Memory Type | Non-Volatile Flash |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Macronix MX25L51245GXDI-08G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.