
Maestro Wireless A1035-H technical specifications.
| Frequency | 1.575GHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 20 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless A1035-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
