
Maestro Wireless GSM100EVO-AD technical specifications.
| Package/Case | SMA |
| Depth | 60mm |
| Height | 26mm |
| Interface | RS-232 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Weight | 100g |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless GSM100EVO-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
