
Maestro Wireless HB21 technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Edge |
| Operating Supply Current | 600mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless HB21 to view detailed technical specifications.
No datasheet is available for this part.
