
Maestro Wireless HB41 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | Edge |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless HB41 to view detailed technical specifications.
No datasheet is available for this part.
