
Maestro Wireless HB51 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.8V |
| Mount | Edge |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 380mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless HB51 to view detailed technical specifications.
No datasheet is available for this part.
