Mag-Lite K3A106 technical specifications.
| Color | Silver |
| Head Diameter | 13mm |
| Number of Batteries | 1 |
| Series | Solitaire |
| RoHS | Compliant |
Download the complete datasheet for Mag-Lite K3A106 to view detailed technical specifications.
No datasheet is available for this part.