Mag-Lite LMXA401 technical specifications.
| Height | 0.75inch |
| Length | 4.75inch |
| Weight | 0.0142lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mag-Lite LMXA401 to view detailed technical specifications.
No datasheet is available for this part.