Mag-Lite LWSA301E technical specifications.
| Current Rating | 600mA |
| Mount | Base |
| Operating Supply Voltage | 3.8V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 3.8V |
| DC Rated Voltage | 3.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Mag-Lite LWSA301E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
