Mag-Lite M2A036 technical specifications.
| Color | Red |
| Head Diameter | 25mm |
| Number of Batteries | 2 |
| Series | MINI |
| RoHS | Compliant |
Download the complete datasheet for Mag-Lite M2A036 to view detailed technical specifications.
No datasheet is available for this part.