
Mag-Lite M3A096 technical specifications.
| Color | Grey |
| Head Diameter | 19mm |
| Number of Batteries | 2 |
| Series | MINI |
| RoHS | Compliant |
Download the complete datasheet for Mag-Lite M3A096 to view detailed technical specifications.
No datasheet is available for this part.
