Mag-Lite SJ3A016 technical specifications.
| Color | Black |
| Head Diameter | 13mm |
| Length | 81mm |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| Series | Solitaire |
| RoHS | Not Compliant |
Download the complete datasheet for Mag-Lite SJ3A016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
