Mag-Lite SP2P01H technical specifications.
| Color | Black |
| Head Diameter | 25mm |
| Length | 168mm |
| Number of Batteries | 2 |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| Series | MINI |
| RoHS | Not Compliant |
Download the complete datasheet for Mag-Lite SP2P01H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.