Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mag-Lite SP32016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Head Diameter | 19mm |
| Length | 127mm |
| Number of Batteries | 2 |
| Reach SVHC Compliant | Unknown |
| Rechargeability | Non-Rechargeable |
| Series | MINI |
| RoHS | Not Compliant |
Download the complete datasheet for Mag-Lite SP32016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.