Mag-Lite ST4D016 technical specifications.
| Color | Black |
| Head Diameter | 57.15mm |
| Outside Diameter | 39.67mm |
| Weight | 496g |
| RoHS | Compliant |
Download the complete datasheet for Mag-Lite ST4D016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
