This wirewound RF inductor has an inductance of 2.2uH with a tolerance of 20%. It is designed for surface mount applications and has a case size of 1210. The inductor has a maximum DC current of 0.32 and a maximum DC resistance of 1. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |