Magnachip DAC2F100N4S technical specifications.
| Package/Case | Module |
| Forward Current | 200A |
| Height | 22.95mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1mA |
| Mount | Panel |
| Reverse Recovery Time | 120ns |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DAC2F100N4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.