Magnachip DBC2F150N4S technical specifications.
| Package/Case | Module |
| Forward Current | 300A |
| Height | 29.75mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 2.75kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1.5mA |
| Mount | Panel |
| Reverse Recovery Time | 130ns |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DBC2F150N4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
