Magnachip DBC2F200P6S technical specifications.
| Package/Case | Module |
| Forward Current | 400A |
| Height | 29.8mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 3.3kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 8.5mA |
| Mount | Panel, Screw |
| Peak Non-Repetitive Surge Current | 3.3kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 220ns |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DBC2F200P6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.