Magnachip DH2F100N4SE technical specifications.
| Package/Case | Module |
| Forward Current | 180A |
| Height | 15.5mm |
| Length | 92mm |
| Max Forward Surge Current (Ifsm) | 2kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1mA |
| Mount | Panel |
| Reverse Recovery Time | 80ns |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DH2F100N4SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
