Magnachip DL2F150N4S technical specifications.
| Package/Case | Module |
| Forward Current | 300A |
| Height | 34mm |
| Length | 66mm |
| Max Forward Surge Current (Ifsm) | 2.75kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1.5mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2.75kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DL2F150N4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.