Magnachip DL2G100SH6N technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 8mm |
| Length | 66mm |
| Max Collector Current | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 445W |
| Mount | Through Hole |
| Radiation Hardening | No |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DL2G100SH6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
