Magnachip DL2M50N5 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 50A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8mm |
| Input Capacitance | 6nF |
| Length | 66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560W |
| Mount | Screw |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 150ns |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DL2M50N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
