
The DM2G100SH6N is a high-power module from Magnachip, with a maximum collector current of 125A and a maximum operating temperature of 150°C. It has a screw mount and measures 30mm in height, 35mm in width, and 93mm in length. The module can dissipate up to 450W of power. It is designed for use in high-temperature applications.
Magnachip DM2G100SH6N technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 93mm |
| Max Collector Current | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Mount | Screw |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DM2G100SH6N to view detailed technical specifications.
No datasheet is available for this part.