Magnachip DM2G150SH6NE technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 30mm |
| Length | 93mm |
| Max Collector Current | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 568W |
| Mount | Screw |
| Radiation Hardening | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DM2G150SH6NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
