Magnachip DM2G200SH6N technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 94mm |
| Max Collector Current | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695W |
| Mount | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DM2G200SH6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.