Magnachip DM2G300SH6N technical specifications.
| Package/Case | Module |
| Height | 31mm |
| Length | 108.5mm |
| Max Collector Current | 375A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 892W |
| Mount | Screw |
| Width | 62.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Magnachip DM2G300SH6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
