Magnachip DWM2F60N120 technical specifications.
| Package/Case | SOT-227 |
| Forward Current | 120A |
| Height | 9.58mm |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 3mA |
| Mount | Panel |
| Reverse Recovery Time | 100ns |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DWM2F60N120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
