Magnachip GBPC5008 technical specifications.
| Forward Current | 50A |
| Height | 7.8mm |
| Length | 28mm |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip GBPC5008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
