
Magnasphere MG-B2-20-S technical specifications.
| Capacitance | 1pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Magnasphere MG-B2-20-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
