
Magnasphere T1-AB-JS technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Output Current | 250mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Magnasphere T1-AB-JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
