The T3-B-LS is an industrial-grade, non-mercury omnidirectional tilt switch. It is RoHS compliant, chemically inert, and sealed from atmosphere and water, requiring no standby power. Utilizing MAGNASPHERE's magnetic switching technology, it provides improved vibratory-contact stability compared to other non-mercury alternatives and is unaffected by ferrous environments.
Checking distributor stock and pricing after the page loads.
| Max Current | 0.25A |
| Max Voltage | 30VDC |
| Max Power | 0.24W |
| Mechanical Life | 1,000,000operations |
| Typical Actuation Angle | 11 above horizontaldegrees |
| Typical Return Angle | 6 above horizontaldegrees |
| Response Time (Return to Resting State) | 2.5 typical, 9 maxs |
| Operation Temperature Range | -40 to +76Celsius |
| Housing Material | Sealed black ABS (flame rated 94HB min) |
| Wire Lead Type | 2 x 20 stranded black SXL insulatedAWG |
| RoHS | Compliant |
| Environmental | Chemically inert, sealed from atmosphere and water |