Magnelab RCT-1800-1000 technical specifications.
| Input Current | 1kA |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Secondary Current | 1kA |
| RoHS | Compliant |
Download the complete datasheet for Magnelab RCT-1800-1000 to view detailed technical specifications.
No datasheet is available for this part.