Magnelab SCT-0750-005* technical specifications.
| Package/Case | 0750 |
| Input Current | 5A |
| Max Frequency | 400Hz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | No |
| Secondary Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Magnelab SCT-0750-005* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
