Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MAGNELAB
SCT-0750-050
Datasheet
Magnelab
SCT-0750-050
Not Recommended for New Design
Current Sense Magnalab 50A: 333MV
Current Sense Magnalab 50A: 333MV
Frequency
400Hz
Package
0750
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0750
Input Current
50A
Max Frequency
400Hz
Min Frequency
50Hz
Reach SVHC Compliant
No
Secondary Current
50A
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account