Magnelab SCT-1250-200 technical specifications.
| Package/Case | 200 |
| Input Current | 200A |
| Max Frequency | 400Hz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Magnelab SCT-1250-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
