Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MAGNELAB
SCT-1250-400
Datasheet
Magnelab
SCT-1250-400
Not Recommended for New Design
Current Transformer, Splitcore, 400A
Current Transformer, Splitcore, 400A
Frequency
400Hz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Input Current
400A
Max Frequency
400Hz
Min Frequency
50Hz
Reach SVHC Compliant
No
Secondary Current
400A
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account