
Magtech Industries CC3512H-0350 technical specifications.
| Package/Case | 0350 |
| Max Output Power | 11.2W |
| Output Current | 350mA |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Magtech Industries CC3512H-0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
