
Magtech Industries LP1060-12-GG-170 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Output Current | 5A |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Magtech Industries LP1060-12-GG-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
