Capacitance160pF
MountingThrough Hole
Quick Jump:
Technical Specifications
Maida Development D58ZOV131RA02 technical specifications.
General
Capacitance
160pF
Clamping Current
5A
Clamping Voltage
350V
Lead Pitch
5.08mm
Lead/Base Style
Radial
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Voltage Rating (AC)
130V
Max Voltage Rating (DC)
175V
Mount
Through Hole
RoHS Compliant
Yes
Varistor Voltage
204V
Compliance
RoHS
Compliant
Datasheet
Maida Development D58ZOV131RA02 Datasheet
Download the complete datasheet for Maida Development D58ZOV131RA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.