Maida Development D58ZOV421RA14 technical specifications.
| Capacitance | 37pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 1.13kV |
| Lead Free | Lead Free |
| Max Output Current | 800A |
| RoHS Compliant | Yes |
| Voltage Rating | 560V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D58ZOV421RA14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.