Maida Development D6111ZOV271RA43 technical specifications.
| Capacitance | 120pF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 360V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6111ZOV271RA43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.